Reference Only

3212060

Terminal Block Tools & Accessories D-PT 16 N

Manufacturer:

Mfr Part:
3212060

TTI Part:
3212060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductCovers
TypeCover - End
ColorGray
PackagingBulk
Product TypeTerminal Block Tools & Accessories
SeriesPT 16 N
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesD-PT 16 N

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$5.80
$1.15$11.50
$1.14$22.80
$1.13$56.50
Need more?

My Notes

Sign into see notes.