Reference Only

3211922

DIN Rail Terminal Blocks PT 4-TG

Manufacturer:

Mfr Part:
3211922

TTI Part:
3211922

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeDisconnect Terminal Block
Number of Positions2 Position
Current Rating20 A
Voltage Rating400 V
Connection MethodPush-In
ColorGray
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Length56 mm
Width6.2 mm
Height36.5 mm, 44 mm
SeriesPT
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesPT_4-TG PT4TG

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.12$156.00
Need more?
Available Regional Inventory
150 available now at ttiasia.com
Sign in to add projects and notes