Reference Only

3211825

DIN Rail Terminal Blocks PTTB 4-PV

Manufacturer:

Mfr Part:
3211825

TTI Part:
3211825

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeDouble Level Terminal Block
Number of Positions4 Position
Current Rating30 A
Voltage Rating500 V
Connection MethodPush-In
ColorGray
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Length83.5 mm
Width6.2 mm
Height+/- 47.5 mm, +/- 55 mm
SeriesPTTB
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 10 AWG
Part # AliasesPTTB_4-PV PTTB4PV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.06$403.00
Need more?

My Notes

Sign into see notes.