Reference Only

3211236

DIN Rail Terminal Blocks UK 10.3-HESI 1000V

Manufacturer:

Mfr Part:
3211236

TTI Part:
3211236

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions1 Position
Current Rating30 A
Voltage Rating1 kV
Connection MethodScrew
ColorBlack
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min16 AWG
Wire Gauge Max4 AWG
Length81 mm
Width18 mm
Height65.5 mm, 73 mm
SeriesUK
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUK_10,3-HESI_1000V UK103HESI1000V

Export and Environmental Classification

AttributeDescription
Country of OriginTunisia
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.85$32.85
Need more?
Sign in to add projects and notes