Reference Only

3210600

DIN Rail Terminal Blocks PTTBS 2,5-TWIN

Manufacturer:

Mfr Part:
3210600

TTI Part:
3210600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions5 Position
Pitch5.2 mm
Current Rating20 A
Voltage Rating800 V
Connection MethodPush-In
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Length111.8 mm
Width5.2 mm
Height55 mm, 62.5 mm
SeriesPTTBS
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Number of Rows2 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.98$249.00
Need more?
Sign in to add projects and notes