Reference Only

3210237

DIN Rail Terminal Blocks PT 2.5-DIO/R-L

Manufacturer:

Mfr Part:
3210237

TTI Part:
3210237

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions2 Position
Current Rating500 mA
Voltage Rating800 V
Connection MethodPush-In
ColorGray
Mounting StyleDIN Rail
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Length48.5 mm
Width5.2 mm
SeriesPT
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range26 AWG to 12 AWG
Part # AliasesPT_2,5-DIO/R-L PT25DIORL

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.13$306.50
Need more?

My Notes

Sign into see notes.