Reference Only

3210172

DIN Rail Terminal Blocks PT 2,5-QUATTRO-MT

Manufacturer:

Mfr Part:
3210172

TTI Part:
3210172

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions4 Position
Current Rating20 A
Voltage Rating400 V
Connection MethodPush-In
ColorGray
Mounting StyleDIN Rail
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Length84 mm
Width5.2 mm
SeriesPT
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range26 AWG to 12 AWG
Part # AliasesPT_2,5-QUATTRO-MT PT25QUATTROMT

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.67$283.50
Need more?

My Notes

Sign into see notes.