Reference Only

3209581

DIN Rail Terminal Blocks PT 2.5-QUATT RO BU

Manufacturer:

Mfr Part:
3209581

TTI Part:
3209581

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions4 Position
Current Rating24 A
Voltage Rating800 V
Connection MethodPush-In
ColorBlue
Mounting StyleDIN Rail
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Length72.2 mm
Width5.2 mm
Height35.3 mm
SeriesPT
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesPT_2,5-QUATTRO_BU PT25QUATTROBU

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,527In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.51$5.02
$2.49$24.90
$2.46$61.50
$2.44$122.00
$2.41$241.00
$2.39$597.50
$2.36$1,180.00
$2.34$2,340.00
Need more?
Sign in to add projects and notes