Reference Only

3209248

Terminal Block Tools & Accessories P-FU 5X20 LED 24-5

Manufacturer:

Mfr Part:
3209248

TTI Part:
3209248

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductFuses
TypeFuse Plug
ColorBlack
PackagingBulk
Product TypeTerminal Block Tools & Accessories
SeriesP
SubcategoryTerminal Blocks
TradenameCLIPLINE
Part # AliasesP-FU_5X20_LED_24-5 PFU5X20LED245

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.97$10.97
$10.86$32.58
$10.75$107.50
$10.65$266.25
$10.54$527.00
$10.44$1,044.00
$10.33$2,582.50
$10.23$5,115.00
Need more?
Sign in to add projects and notes