Reference Only

3206542

End of Life
DIN Rail Terminal Blocks QTCU 2.5-BU

Manufacturer:

Mfr Part:
3206542

TTI Part:
3206542

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
Number of Positions2 Position
Current Rating24 A
Voltage Rating800 V
ColorBlue
Mounting StyleDIN Rail
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Length62.6 mm
Width6.2 mm
SeriesQTCU
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range20 AWG to 14 AWG
Part # AliasesQTCU_2,5_BU QTCU25BU

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.