Reference Only

3203309

Terminals AI-TWIN 2X 0,5-10 WH

Manufacturer:

Mfr Part:
3203309

TTI Part:
3203309

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeTwo Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size10 mm
Mounting StylePush-In
ColorWhite
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Part # AliasesAI-TWIN__2X_0,5-10_WH AITWIN2X0510WH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.24$24.00
Need more?

My Notes

Sign into see notes.