Reference Only
3202892
Terminals AI 1,5 - 8 BK- GB-1000
Datasheet
3202892 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Push-In | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 320 | |
| Packaging | Each | |
| Length | 14 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 16 AWG | |
| Part # Aliases | AI__1,5_-_8_BK-GB-1000 AI158BKGB1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |