Reference Only
3202847
Terminals AL-TWIN 2X16 - 16 BU
Datasheet
3202847 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Two Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 320 | |
| Packaging | Bulk | |
| Length | 31 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | AI-TWIN__2X16___-16_BU AITWIN2X1616BU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $72.00 |
Need more?
My Notes
Sign into see notes.