Reference Only

3201495

Terminals AI 35 -18 RD

Manufacturer:

Mfr Part:
3201495

TTI Part:
3201495

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max2 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialPlastic
Length32 mm
MaterialElectrolytic (ETP) Copper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge2 AWG
Part # AliasesAI_35___-18_RD AI3518RD

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.21$110.50
Need more?
Sign in to add projects and notes