Reference Only

3201408

Terminals AI 2 5 - 8 BU-B

Manufacturer:

Mfr Part:
3201408

TTI Part:
3201408

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Length14 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG
Part # AliasesAI__2,5_-_8_BU-B AI258BUB

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

5,000
On Order
5,000 expected on  from 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.225$112.50
Need more?
Sign in to add projects and notes