Reference Only

3201398

Terminals AI 1 5 - 8 BK-B

Manufacturer:

Mfr Part:
3201398

TTI Part:
3201398

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max16 AWG
Mounting StylePush-In
ColorBlack
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
Length14 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # AliasesAI__1,5_-_8_BK-B AI158BKB

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

27,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.22$220.00
Need more?
Sign in to add projects and notes