Reference Only
3201000
Terminals 2 X 4mm GRY TWIN
Datasheet
3201000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Two Wire | |
| Color | Gray | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Male | |
| Insulation Material | Plastic | |
| Insulation | Insulated | |
| Length | 23 mm | |
| Mounting Style | Push-In | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | 320 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge | 12 AWG | |
| Part # Aliases | AI-TWIN__2X_4___-12_GY AITWIN2X412GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
278In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $5.70 | |
| $0.94 | $9.40 | |
| $0.93 | $23.25 | |
| $0.92 | $92.00 | |
| $0.91 | $227.50 | |
| $0.90 | $450.00 |
Need more?
Sign in to add projects and notes