Reference Only

3200959

Terminals AI 4 -12 GY

Manufacturer:

Mfr Part:
3200959

TTI Part:
3200959

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Min12 AWG
Wire Gauge Max4 AWG
Mounting StylePush-In
ColorGray
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialPlastic
Length19 mm
Product TypeTerminals
SubcategoryTerminals
Part # AliasesAI__4___-12_GY AI412GY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

7,047
On Order
7,047 expected 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.384$5.37
$0.379$37.90
$0.375$93.75
$0.37$185.00
Need more?
Sign in to add projects and notes