Reference Only

3200917

Terminals AI 1 5 - 8 BK -1000

Manufacturer:

Mfr Part:
3200917

TTI Part:
3200917

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max16 AWG
Mounting StylePush-In
ColorBlack
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Length14 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG
Part # AliasesAI__1,5_-_8_BK_-1000 AI158BK1000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

994
On Order
994 expected 17-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$5.16
$0.138$13.80
$0.137$24.66
$0.132$66.00
$0.13$130.00
Need more?

My Notes

Sign into see notes.