Reference Only

3200807

Terminals AI-TWIN 2X 0.75-8GY

Manufacturer:

Mfr Part:
3200807

TTI Part:
3200807

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeTwo Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max18 AWG
Mounting StylePush-In
ColorGray
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialPolyvinyl Chloride (PVC)
Length15 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG
Part # AliasesAI-TWIN__2X_0,75-_8_GY AITWIN2X0758GY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

2,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.341$34.10
$0.337$168.50
$0.333$333.00
$0.328$820.00
$0.324$1,620.00
$0.32$3,200.00
Need more?
Sign in to add projects and notes