Reference Only
3200742
Terminals AI 1 - 6 RD
Datasheet
3200742 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Push-In | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 320 | |
| Packaging | Each | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Length | 12 mm | |
| Material | Electrolytic (ETP) Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | AI__1___-_6_RD AI16RD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
100 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $5.06 |
Need more?
Sign in to add projects and notes