Reference Only
3200700
Terminals AI 25 -22 YE
Datasheet
3200700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | Push-In | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 320 | |
| Packaging | Bulk | |
| Insulation Material | Plastic | |
| Length | 35 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 4 AWG | |
| Part # Aliases | AI_25___-22_YE AI2522YE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $82.00 |
Need more?
My Notes
Sign into see notes.