Reference Only

3200564

Terminals FERRULE #6 BLUE

Manufacturer:

Mfr Part:
3200564

TTI Part:
3200564

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max6 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialPlastic
Length24 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # AliasesAI_16___-12_BU AI1612BU

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,696In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.72$5.04
Need more?
Sign in to add projects and notes