Reference Only

3200506

Terminals AI 0 5 -12 WH

Manufacturer:

Mfr Part:
3200506

TTI Part:
3200506

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max20 AWG
Mounting StylePush-In
ColorWhite
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialPolyvinyl Chloride (PVC)
Length18 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge20 AWG
Part # AliasesAI__0,5_-12_WH AI0512WH

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.38$38.00
Need more?
Sign in to add projects and notes