Reference Only

3200331

Terminals A 10 -12

Manufacturer:

Mfr Part:
3200331

TTI Part:
3200331

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Wire Gauge Max8 AWG
Mounting StyleCable Mount / Free Hanging
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialNot Insulated
Length12 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # AliasesA_10___-12 A1012

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,022In Stock

4,000 expected 22-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.32$5.12
Need more?
Sign in to add projects and notes