Reference Only

3200292

Terminals A 2.5 -12

Manufacturer:

Mfr Part:
3200292

TTI Part:
3200292

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Wire Gauge Max14 AWG
Mounting StyleCable Mount / Free Hanging
ColorSilver
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialNot Insulated
Length12 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge14 AWG
Part # AliasesA__2,5_-12 A2512

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,288In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.14$5.04
Need more?

My Notes

Sign into see notes.