Reference Only

3200124

Terminals AI 10 -12 BN

Manufacturer:

Mfr Part:
3200124

TTI Part:
3200124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max8 AWG
Mounting StyleCable Mount / Free Hanging
ColorBrown
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialNot Insulated
Length22 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge8 AWG
Part # AliasesAI_10___-12_BN AI1012BN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.44$44.00
Need more?

My Notes

Sign into see notes.