Reference Only

3200111

Terminals AI 6 -18 GN

Manufacturer:

Mfr Part:
3200111

TTI Part:
3200111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorGreen
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingBulk
Insulation MaterialPolypropylene (PP)
Length26 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG
Part # AliasesAI__6___-18_GN AI618GN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.50$50.00
Need more?

My Notes

Sign into see notes.