Reference Only

3200108

Terminals AI6-12GN

Manufacturer:

Mfr Part:
3200108

TTI Part:
3200108

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationInsulated
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorGreen
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialPolyvinyl Chloride (PVC)
Length20 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG
Part # AliasesAI__6___-12_GN AI612GN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.44$44.00
Need more?
Sign in to add projects and notes