Reference Only

3200027

Terminals .75mm BU 18AWG

Manufacturer:

Mfr Part:
3200027

TTI Part:
3200027

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialCopper
Series320
PackagingEach
Insulation MaterialNot Insulated
Length8 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG
Part # AliasesAI__0,75-_8_BU AI0758BU

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

61,220In Stock

4,400 expected 25-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.16$6.40
Need more?

My Notes

Sign into see notes.