Reference Only
3190564
Terminals MSTBC SERIES CONTACT
Datasheet
3190564 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Crimp | |
| Tradename | COMBICON Control | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | MSTBC-MT_0,5-1,0 MSTBCMT0510 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.551 | $55.10 | |
| $0.546 | $163.80 | |
| $0.541 | $270.50 | |
| $0.535 | $535.00 | |
| $0.53 | $1,325.00 | |
| $0.525 | $2,625.00 |
Need more?
Sign in to add projects and notes