Reference Only
3190551
Terminals MSTBC-MT 1 5-2 5
Datasheet
3190551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Type | Crimp | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Contacts | |
| Subcategory | Terminals | |
| Tradename | COMBICON Control | |
| Part # Aliases | MSTBC-MT_1,5-2,5 MSTBCMT1525 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,955In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.67 | $5.36 | |
| $0.663 | $6.63 | |
| $0.657 | $32.85 | |
| $0.561 | $56.10 | |
| $0.555 | $138.75 | |
| $0.55 | $275.00 | |
| $0.544 | $544.00 |
Need more?
Sign in to add projects and notes