Reference Only

3100062

DIN Rail Terminal Blocks MTKD-NICR/NI SOLD IN PAIRS

Manufacturer:

Mfr Part:
3100062

TTI Part:
3100062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeThermoelectric Voltage Terminal Block
Number of Positions2 Position
Current Rating1 A
Voltage Rating400 V
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length46.2 mm
Width10.4 mm
Height40 mm
SeriesMTKD
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesMTKD-NICR/NI MTKDNICRNI

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.93$13.93
$13.79$68.95
Need more?
Sign in to add projects and notes