Reference Only

3075870

DIN Rail Terminal Blocks RSC 6

Manufacturer:

Mfr Part:
3075870

TTI Part:
3075870

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeBolt Connection Terminal Block
Number of Positions2 Position
Pitch17 mm
Current Rating125 A
Voltage Rating800 V
Connection MethodBolt
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min12 AWG
Wire Gauge Max2 AWG
Length80.8 mm
Width17 mm
Height48.6 mm, 49.8 mm, 54.8 mm, 57.3 mm
SeriesRSC
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesRSC_6 RSC6

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$3.34$133.60
Need more?
Available Regional Inventory
720 available now at ttiasia.com
Sign in to add projects and notes