Reference Only

3073335

Fixed Terminal Blocks UW 10/S

Manufacturer:

Mfr Part:
3073335

TTI Part:
3073335

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch10.1 mm
Connection MethodScrew
Current Rating57 A
Voltage Rating500 V
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Mounting StylePanel Mount
Mounting AngleVertical
ColorGray
SeriesUW
PackagingKit
Contact MaterialCopper
Flammability RatingUL 04 V-0
Height31 mm
Length52.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameCOMBICON Power
Part # AliasesUW_10/S UW10S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

302
On Order
302 expected on  from 16-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.61$630.50
Need more?

My Notes

Sign into see notes.