Reference Only
3073306
Fixed Terminal Blocks UW 4
Datasheet
3073306 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 8.1 mm | |
| Connection Method | Screw | |
| Current Rating | 32 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Vertical | |
| Color | Gray | |
| Series | UW | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Height | 23.5 mm | |
| Length | 44.4 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | COMBICON Power | |
| Part # Aliases | UW_4 UW4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
30
On Order
30 expected 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.80 | $390.00 |
Need more?
Sign in to add projects and notes