Reference Only

3071355

DIN Rail Terminal Blocks UDB 2X25/16 GY

Manufacturer:

Mfr Part:
3071355

TTI Part:
3071355

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeTrunk Line Branch Terminal Block
Number of Positions1 Position
Current Rating101 A
Voltage Rating400 V
Connection MethodScrew
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min8 AWG
Wire Gauge Max2 AWG
Length46 mm
Width23 mm
Height42 mm
SeriesUDB
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range8 AWG to 2 AWG
Part # AliasesUDB_2X25/16_GY UDB2X2516GY

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$12.70$63.50
Need more?

My Notes

Sign into see notes.