Reference Only

3061334

Cartridge Fuses FUSE 10,3X38 10A PV

Manufacturer:

Mfr Part:
3061334

TTI Part:
3061334

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCartridge Fuses
SeriesPV
ProductCeramic Fuses
Current Rating10 A
Voltage Rating DC1 kVDC
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 85 C
PackagingEach
Body StyleCylindrical
Diameter10.3 mm
Indicator StyleWithout Indicator
Length38 mm
SubcategoryFuses
TradenameCLIPLINE
Part # AliasesFUSE_10,3X38_10A_PV FUSE103X3810APV

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.72$57.20
Need more?
Available Regional Inventory
100 available now at ttiasia.com
Sign in to add projects and notes