Reference Only

3056941

Fixed Terminal Blocks PW4-POT-SCM/S

Manufacturer:

Mfr Part:
3056941

TTI Part:
3056941

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch8.1 mm
Connection MethodPush-In
Current Rating18 A
Voltage Rating800 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesPW
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height30 mm
Length46 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSnap In
TradenameCOMBICON Power
Part # AliasesPW 4-POT-SCM/S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.36$118.00
Need more?

My Notes

Sign into see notes.