Reference Only

3056938

Fixed Terminal Blocks PW 4-POT-SCM

Manufacturer:

Mfr Part:
3056938

TTI Part:
3056938

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch8.1 mm
Connection MethodPush-In
Current Rating18 A
Voltage Rating800 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesPW
PackagingKit
Contact MaterialCopper
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSnap In
TradenameCOMBICON Power
Part # AliasesPW_4-POT-SCM PW4POTSCM

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.87$93.50
Need more?
Sign in to add projects and notes