Reference Only

3056909

Fixed Terminal Blocks UW 4-POT-SCM/S

Manufacturer:

Mfr Part:
3056909

TTI Part:
3056909

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch8.1 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
SeriesUW
PackagingKit
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height27 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSnap In
TradenameCOMBICON Power
Part # AliasesUW_4-POT-SCM/S UW4POTSCMS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.79$89.50
Need more?
Sign in to add projects and notes