Reference Only

3049411

DIN Rail Terminal Blocks RT 3 PE 14-26AWG GRN/YEL

Manufacturer:

Mfr Part:
3049411

TTI Part:
3049411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions2 Position
Current Rating24 A
Voltage Rating1 kV
Connection MethodBolt
ColorGreen, Yellow
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Length66 mm
Width12.3 mm
Height58.5 mm
SeriesRT
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesRT_3-PE RT3PE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.43$371.50
Need more?
Sign in to add projects and notes