Reference Only

3049408

DIN Rail Terminal Blocks HV M10/1 M10 BOLT CONN 32mm

Manufacturer:

Mfr Part:
3049408

TTI Part:
3049408

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeHigh Current Terminal Block
Number of Positions1 Position
Current Rating269 A
Voltage Rating1 kV
Connection MethodBolt
ColorGray
Mounting StyleDIN Rail
Wire Gauge Min10 AWG
Wire Gauge Max250 kcmil
Length64 mm
Width32 mm
Height74.6 mm
SeriesHV
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range10 AWG to 250 kcmil
Part # AliasesHV_M10/1 HVM101

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$19.18$191.80
Need more?

My Notes

Sign into see notes.