Reference Only
3048593
DIN Rail Terminal Blocks UK 10.3-CC HESI N 2POL
Datasheet
3048593 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Fuse Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 32 A | |
| Voltage Rating | 690 V | |
| Connection Method | Screw | |
| Color | Black | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 4 AWG | |
| Length | 81 mm | |
| Width | 36 mm | |
| Height | 65.5 mm | |
| Series | UK | |
| Packaging | Each | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | UK_10,3-CC_HESI_N_2POL UK103CCHESIN2POL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.47 | $242.82 |
Need more?
Sign in to add projects and notes