Reference Only

3048580

DIN Rail Terminal Blocks UK 10.3--CC HESI 600V/30A/18-4AWG

Manufacturer:

Mfr Part:
3048580

TTI Part:
3048580

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions1 Position
Current Rating32 A
Voltage Rating600 V
Connection MethodScrew
ColorBlack
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min16 AWG
Wire Gauge Max4 AWG
Length81 mm
Width18 mm
Height65.5 mm
SeriesUK
PackagingEach
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUK_10,3-CC_HESI_N UK103CCHESIN

Export and Environmental Classification

AttributeDescription
Country of OriginTunisia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$18.69$224.28
Need more?
Sign in to add projects and notes