Reference Only

3048506

DIN Rail Terminal Blocks UK 10.3-HESILED N 690 2POL

Manufacturer:

Mfr Part:
3048506

TTI Part:
3048506

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions2 Position
Current Rating30 A
Voltage Rating600 V
Connection MethodScrew
ColorBlack
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min18 AWG
Wire Gauge Max3 AWG
Length81 mm
Width36 mm
Height65.5 mm
SeriesUK
PackagingBulk
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUK_10_3-HESILED_N_690_2POL UK103HESILEDN6902POL

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.93$64.93
Need more?
Sign in to add projects and notes