Reference Only

3048072

End of Life
DIN Rail Terminal Blocks UK 35-IB BU

Manufacturer:

Mfr Part:
3048072

TTI Part:
3048072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Current Rating150 A
Voltage Rating1 kV
Connection MethodScrew
ColorBlue
Mounting StyleDIN Rail
Wire Gauge Min18 AWG
Wire Gauge Max1/0 AWG
Length50 mm
Width15.1 mm
SeriesUK
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range18 AWG to 1/0 AWG
Part # AliasesUK_35-IB_BU UK35IBBU

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.