Reference Only
3047454
DIN Rail Terminal Blocks UTME 4-P/P BU
Datasheet
3047454 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Color | Blue | |
| Connection Method | Screw | |
| Current Rating | 28 A | |
| Insulator Material | Polyamide (PA) | |
| Length | 66 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Mounting Style | DIN Rail | |
| Number of Positions | 2 Position | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Series | UT | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE | |
| Type | Test Disconnect Terminal Block | |
| Voltage Rating | 500 V | |
| Width | 6.2 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 26 AWG | |
| Part # Aliases | UTME_4-P/P_BU UTME4PPBU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.33 | $7.33 | |
| $6.97 | $348.50 |
Need more?
Sign in to add projects and notes