Reference Only

3046553

DIN Rail Terminal Blocks UT 2,5-MT BU

Manufacturer:

Mfr Part:
3046553

TTI Part:
3046553

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeKnife Disconnect Terminal Block
Number of Positions2 Position
Current Rating20 A
Voltage Rating400 V
Connection MethodScrew
ColorBlue
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Length57.8 mm
Width5.2 mm
Height49.1 mm
SeriesUT
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range26 AWG to 12 AWG
Part # AliasesUT_2,5-MT_BU UT25MTBU

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.16$208.00
Need more?

My Notes

Sign into see notes.