Reference Only

3046537

DIN Rail Terminal Blocks UT 4-HESILED 24 (5X20) BU

Manufacturer:

Mfr Part:
3046537

TTI Part:
3046537

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFuse Terminal Block
Number of Positions2 Position
Current Rating6.3 A
Voltage Rating24 V
Connection MethodScrew
ColorBlue
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min26 AWG
Wire Gauge Max10 AWG
Length57.8 mm
Width6.2 mm
Height73 mm
SeriesUT
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE
Part # AliasesUT_4-HESILED_24_(5X20)_BU UT4HESILED245X20BU

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$11.63$581.50
Need more?
Sign in to add projects and notes